4-1418437-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1418437-1

DigiKey Part Number
4-1418437-1-ND
Manufacturer
Manufacturer Product Number
4-1418437-1
Description
CONN RCPT HSG 6POS 6.00MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1418437-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Blue
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 735 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 28023,39931 Kč53 350,43 Kč
Unit Price without VAT:23,39931 Kč
Unit Price with VAT:28,31317 Kč

Other Suppliers on DigiKey

1 735In Stock
Ships from WEC