
4-1123722-5 | |
|---|---|
DigiKey Part Number | A108009-ND |
Manufacturer | |
Manufacturer Product Number | 4-1123722-5 |
Description | CONN PLUG HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1123722-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 25 | 3,17840 Kč | 79,46 Kč |
| 50 | 3,02820 Kč | 151,41 Kč |
| 100 | 2,88220 Kč | 288,22 Kč |
| 250 | 2,70204 Kč | 675,51 Kč |
| 500 | 2,57316 Kč | 1 286,58 Kč |
| 1 600 | 2,36984 Kč | 3 791,74 Kč |
| 3 200 | 2,25663 Kč | 7 221,22 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

