Image for 4-1108757-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1108757-1

DigiKey Part Number
4-1108757-1-ND
Manufacturer
Manufacturer Product Number
4-1108757-1
Description
CONTACT H.D. CRIMP PIN 10AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 10 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
4-1108757-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 880 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150422,00967 Kč63 301,45 Kč
Manufacturers Standard Package
Unit Price without VAT:422,00967 Kč
Unit Price with VAT:510,63170 Kč

Other Suppliers on DigiKey

2 880In Stock
Ships from WEC