4-103330-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 992
Unit Price: 213,45000 Kč
Datasheet

Similar


Molex
In Stock: 6
Unit Price: 124,28000 Kč
Datasheet

Similar


3M
In Stock: 121
Unit Price: 89,25000 Kč
Datasheet
Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm)
AMPMODU Mod II Breakaway Dual TH RA Tin xx Pins
4-103330-0
4-103330-0

4-103330-0

DigiKey Part Number
A26533-40-ND
Manufacturer
Manufacturer Product Number
4-103330-0
Description
CONN HEADER R/A 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103330-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 12POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 14POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 20POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 22POS 2.54MM
In-Stock: 0
Unit Price: