AMPMODU Mod II Breakaway TH RA Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Tin xx Pins

4-103323-0-36

DigiKey Part Number
A26523-36-ND
Manufacturer
Manufacturer Product Number
4-103323-0-36
Description
CONN HEADER R/A 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,74000 Kč33,74 Kč
1030,12000 Kč301,20 Kč
10024,79810 Kč2 479,81 Kč
50019,60270 Kč9 801,35 Kč
1 00016,82752 Kč16 827,52 Kč
5 00015,35138 Kč76 756,90 Kč
10 00014,76093 Kč147 609,30 Kč
Manufacturers Standard Package
Unit Price without VAT:33,74000 Kč
Unit Price with VAT:40,82540 Kč
Alternate Length
CONN HEADER R/A 12POS 2.54MM
In-Stock: 0
Unit Price: 15,21000 Kč
CONN HEADER R/A 40POS 2.54MM
In-Stock: 65
Unit Price:
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 6,67000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 8,96000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 9,79000 Kč