

4-102979-0-01 | |
|---|---|
DigiKey Part Number | A26537-01-ND |
Manufacturer | |
Manufacturer Product Number | 4-102979-0-01 |
Description | CONN HEADER R/A 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.238" (6.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 28,03700 Kč | 280,37 Kč |
| 100 | 23,09010 Kč | 2 309,01 Kč |
| 500 | 18,25292 Kč | 9 126,46 Kč |
| 1 000 | 15,66895 Kč | 15 668,95 Kč |
| 5 000 | 14,29446 Kč | 71 472,30 Kč |
| 10 000 | 13,74468 Kč | 137 446,80 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |









