


4-102972-0-04 | |
|---|---|
DigiKey Part Number | A26519-04-ND |
Manufacturer | |
Manufacturer Product Number | 4-102972-0-04 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-102972-0-04 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,76400 Kč | 127,64 Kč |
| 100 | 10,85320 Kč | 1 085,32 Kč |
| 500 | 9,68612 Kč | 4 843,06 Kč |
| 1 000 | 9,22355 Kč | 9 223,55 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |












