



3PCV-05-006 | |
|---|---|
DigiKey Part Number | 3PCV-05-006-ND |
Manufacturer | |
Manufacturer Product Number | 3PCV-05-006 |
Description | CONN BARRIER STRIP 5CIRC 0.25" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3PCV-05-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 81,80800 Kč | 818,08 Kč |
| 25 | 71,76280 Kč | 1 794,07 Kč |
| 50 | 65,53480 Kč | 3 276,74 Kč |
| 100 | 60,41120 Kč | 6 041,12 Kč |
| 300 | 54,24203 Kč | 16 272,61 Kč |
| 600 | 51,36215 Kč | 30 817,29 Kč |
| 1 200 | 49,10278 Kč | 58 923,34 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |




