
390280-1 | |
|---|---|
DigiKey Part Number | A108143-ND |
Manufacturer | |
Manufacturer Product Number | 390280-1 |
Description | CONN SCKT CHIP CARRIER FOR 0.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Chip Carrier For 0.4" DIP Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Chip Carrier | |
For Use With/Related Products | 0.4" DIP Sockets | |
Number of Pins | 8 | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 500 | 26,97677 Kč | 229 302,54 Kč |
| Unit Price without VAT: | 26,97677 Kč |
|---|---|
| Unit Price with VAT: | 32,64189 Kč |

