Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36959

DigiKey Part Number
A27220-ND
Manufacturer
Manufacturer Product Number
36959
Description
CONN SPLICE 3/0 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
36959 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
3/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,46000 Kč472,46 Kč
10401,58700 Kč4 015,87 Kč
25376,43520 Kč9 410,88 Kč
50358,47360 Kč17 923,68 Kč
100341,37500 Kč34 137,50 Kč
250320,02296 Kč80 005,74 Kč
500304,76750 Kč152 383,75 Kč
Manufacturers Standard Package
Unit Price without VAT:472,46000 Kč
Unit Price with VAT:571,67660 Kč