
36935 | |
|---|---|
DigiKey Part Number | A27135-ND |
Manufacturer | |
Manufacturer Product Number | 36935 |
Description | CONN RING CIRC 4/0AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36935 Models |
Category | Length - Overall 2.206" (56.03mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Contact Finish Tin |
Thickness 0.102" (2.59mm) | Base Product Number |
Width - Outer Edges 1.150" (29.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 282,60620 Kč | 70 651,55 Kč |
| Unit Price without VAT: | 282,60620 Kč |
|---|---|
| Unit Price with VAT: | 341,95350 Kč |





