
36922-1 | |
|---|---|
DigiKey Part Number | A136095-ND |
Manufacturer | |
Manufacturer Product Number | 36922-1 |
Description | CONN RING CIRC 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 36922-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.946" (24.03mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 167,20700 Kč | 1 672,07 Kč |
| 25 | 156,73760 Kč | 3 918,44 Kč |
| 50 | 149,25380 Kč | 7 462,69 Kč |
| 100 | 142,12920 Kč | 14 212,92 Kč |
| 250 | 133,23484 Kč | 33 308,71 Kč |
| 500 | 126,88000 Kč | 63 440,00 Kč |
| 1 000 | 120,83068 Kč | 120 830,68 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |


