
368523-1 | |
|---|---|
DigiKey Part Number | 368523-1-ND |
Manufacturer | |
Manufacturer Product Number | 368523-1 |
Description | CONN PLUG HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368523-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 26,61200 Kč | 266,12 Kč |
| 25 | 24,93480 Kč | 623,37 Kč |
| 50 | 23,74600 Kč | 1 187,30 Kč |
| 100 | 22,60940 Kč | 2 260,94 Kč |
| 300 | 20,92223 Kč | 6 276,67 Kč |
| 500 | 20,18104 Kč | 10 090,52 Kč |
| 1 000 | 19,21751 Kč | 19 217,51 Kč |
| 2 500 | 18,01473 Kč | 45 036,82 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |











