368301-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
368301-1
368301-1
368301-1

368301-1

DigiKey Part Number
A128765-ND
Manufacturer
Manufacturer Product Number
368301-1
Description
CONN RCPT HSG 15POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
368301-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1023,38700 Kč233,87 Kč
2521,92560 Kč548,14 Kč
5020,88160 Kč1 044,08 Kč
10019,88170 Kč1 988,17 Kč
30018,39700 Kč5 519,10 Kč
50017,74558 Kč8 872,79 Kč
1 00016,89831 Kč16 898,31 Kč
2 50015,84063 Kč39 601,58 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč