Connector Ferrite For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353379-2

DigiKey Part Number
353379-2-ND
Manufacturer
Manufacturer Product Number
353379-2
Description
SQUIB CONN FERRITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Ferrite For
Datasheet
 Datasheet
EDA/CAD Models
353379-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Ferrite
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 514
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,51700 Kč75,17 Kč
257,03840 Kč175,96 Kč
506,70680 Kč335,34 Kč
1006,38340 Kč638,34 Kč
2505,98360 Kč1 495,90 Kč
5005,69760 Kč2 848,80 Kč
1 0005,42525 Kč5 425,25 Kč
3 0005,02041 Kč15 061,23 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč