
35106 | |
|---|---|
DigiKey Part Number | A27268-ND |
Manufacturer | |
Manufacturer Product Number | 35106 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35106 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Heavy Duty, Serrated Termination |
Terminal Type Circular | Color Yellow, Black Stripe |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Length - Overall 1.046" (26.57mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 50 | 9,44500 Kč | 472,25 Kč |
| 100 | 8,99340 Kč | 899,34 Kč |
| 250 | 8,43028 Kč | 2 107,57 Kč |
| 500 | 8,02754 Kč | 4 013,77 Kč |
| 1 000 | 7,64390 Kč | 7 643,90 Kč |
| 2 500 | 7,16527 Kč | 17 913,17 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









