
350848-5 | |
|---|---|
DigiKey Part Number | A25733-ND |
Manufacturer | |
Manufacturer Product Number | 350848-5 |
Description | CONN PLUG 5POS UNIV-MATE-N-LOK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350848-5 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Color Natural |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 312,85400 Kč | 23 128,54 Kč |
| Unit Price without VAT: | 2 312,85400 Kč |
|---|---|
| Unit Price with VAT: | 2 798,55334 Kč |


