
350705-7 | |
|---|---|
DigiKey Part Number | A25336-ND |
Manufacturer | |
Manufacturer Product Number | 350705-7 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350705-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Split Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,31000 Kč | 432,75 Kč |
| 50 | 16,48420 Kč | 824,21 Kč |
| 100 | 15,69580 Kč | 1 569,58 Kč |
| 250 | 14,71148 Kč | 3 677,87 Kč |
| 500 | 14,00864 Kč | 7 004,32 Kč |
| 1 000 | 13,33959 Kč | 13 339,59 Kč |
| 3 000 | 12,34479 Kč | 37 034,37 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |




















