
350700-7 | |
|---|---|
DigiKey Part Number | A100575TR-ND - Tape & Reel (TR) A100575CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350700-7 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350700-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,50720 Kč | 262,68 Kč |
| 50 | 10,00760 Kč | 500,38 Kč |
| 100 | 9,52890 Kč | 952,89 Kč |
| 250 | 8,93088 Kč | 2 232,72 Kč |
| 500 | 8,50420 Kč | 4 252,10 Kč |
| 1 000 | 8,09788 Kč | 8 097,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,49368 Kč | 18 734,20 Kč |
| 5 000 | 7,13600 Kč | 35 680,00 Kč |
| 7 500 | 6,93483 Kč | 52 011,22 Kč |
| 12 500 | 6,68948 Kč | 83 618,50 Kč |
| 17 500 | 6,53267 Kč | 114 321,73 Kč |
| 25 000 | 6,37047 Kč | 159 261,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |
















