
350570-6 | |
|---|---|
DigiKey Part Number | A25364TR-ND - Tape & Reel (TR) A25364CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350570-6 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350570-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 50 | 10,22600 Kč | 511,30 Kč |
| 100 | 9,73470 Kč | 973,47 Kč |
| 250 | 9,12488 Kč | 2 281,22 Kč |
| 500 | 8,68856 Kč | 4 344,28 Kč |
| 1 000 | 8,27342 Kč | 8 273,42 Kč |
| 2 500 | 7,75532 Kč | 19 388,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 7,32055 Kč | 54 904,12 Kč |
| 15 000 | 6,97138 Kč | 104 570,70 Kč |
| 22 500 | 6,77494 Kč | 152 436,15 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |
















