
350566-3 | |
|---|---|
DigiKey Part Number | A123025TR-ND - Tape & Reel (TR) A123025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350566-3 |
Description | CONN TERM WTB 18-22AWG TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 350566-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.072" ~ 0.077" (1.83mm ~ 1.96mm) | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Length - Overall | 0.250" (6.35mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 2,01790 Kč | 201,79 Kč |
| 250 | 1,88984 Kč | 472,46 Kč |
| 500 | 1,79994 Kč | 899,97 Kč |
| 1 000 | 1,71365 Kč | 1 713,65 Kč |
| 2 500 | 1,60618 Kč | 4 015,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,53089 Kč | 11 481,68 Kč |
| 15 000 | 1,45778 Kč | 21 866,70 Kč |
| 22 500 | 1,41666 Kč | 31 874,85 Kč |
| 37 500 | 1,36652 Kč | 51 244,50 Kč |
| 52 500 | 1,33447 Kč | 70 059,68 Kč |
| 75 000 | 1,30133 Kč | 97 599,75 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


