
350542-1 | |
|---|---|
DigiKey Part Number | 350542-1-ND |
Manufacturer | |
Manufacturer Product Number | 350542-1 |
Description | CONN HEADER VERT 3POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350542-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.210" (5.33mm) |
Series | Insulation Height 0.375" (9.53mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,34873 Kč | 45 394,92 Kč |
| Unit Price without VAT: | 11,34873 Kč |
|---|---|
| Unit Price with VAT: | 13,73196 Kč |



