
350425-1 | |
|---|---|
DigiKey Part Number | A14376-ND |
Manufacturer | |
Manufacturer Product Number | 350425-1 |
Description | CONN HEADER VERT 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350425-1 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.181" (4.60mm) |
Series | Contact Length - Post 0.240" (6.10mm) |
Packaging Bulk | Insulation Height 0.375" (9.53mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 11,25076 Kč | 27 001,82 Kč |
| Unit Price without VAT: | 11,25076 Kč |
|---|---|
| Unit Price with VAT: | 13,61342 Kč |


