
350221-1 | |
|---|---|
DigiKey Part Number | A111154TR-ND - Tape & Reel (TR) A111154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350221-1 |
Description | CONN TERM RCPT 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 26-28 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350221-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 26-28 AWG | |
Length - Overall | 0.545" (13.84mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.032" ~ 0.057" (0.81mm ~ 1.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 50 | 2,96500 Kč | 148,25 Kč |
| 100 | 2,82420 Kč | 282,42 Kč |
| 250 | 2,64744 Kč | 661,86 Kč |
| 500 | 2,52060 Kč | 1 260,30 Kč |
| 1 000 | 2,40007 Kč | 2 400,07 Kč |
| 2 500 | 2,24964 Kč | 5 624,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,15460 Kč | 15 082,20 Kč |
| 14 000 | 2,05176 Kč | 28 724,64 Kč |
| 21 000 | 1,99390 Kč | 41 871,90 Kč |
| 35 000 | 1,92334 Kč | 67 316,90 Kč |
| 49 000 | 1,87824 Kč | 92 033,76 Kč |
| 70 000 | 1,83159 Kč | 128 211,30 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

