
350213-1 | |
|---|---|
DigiKey Part Number | A14379-ND |
Manufacturer | |
Manufacturer Product Number | 350213-1 |
Description | CONN HEADER VERT 12POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350213-1 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.181" (4.60mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Insulation Height 0.375" (9.53mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,36800 Kč | 523,68 Kč |
| 100 | 44,50360 Kč | 4 450,36 Kč |
| 500 | 39,72556 Kč | 19 862,78 Kč |
| 1 000 | 37,83021 Kč | 37 830,21 Kč |
| 5 000 | 33,77294 Kč | 168 864,70 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |



