Image for 350180-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350180-7

DigiKey Part Number
350180-7-ND
Manufacturer
Manufacturer Product Number
350180-7
Description
PC TEST POINT JACK VIOLET
Customer Reference
Detailed Description
Violet PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
350180-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
Violet
Hole Diameter
-
Size / Dimension
-
Height
-
Plating
Gold
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
PC TEST POINT JACK BLACK
In-Stock: 2370
Unit Price: 185,83000 Kč
PC TEST POINT JACK RED
In-Stock: 6437
Unit Price: 198,01000 Kč
PC TEST POINT JACK YELLOW
In-Stock: 0
Unit Price: