



350020-1 | |
|---|---|
DigiKey Part Number | A25449-ND |
Manufacturer | |
Manufacturer Product Number | 350020-1 |
Description | CONN COMMONING BAR 2POS TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Commoning Bar For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 350020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Commoning Bar | |
Number of Positions | 2 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 25 | 4,80800 Kč | 120,20 Kč |
| 50 | 4,58040 Kč | 229,02 Kč |
| 100 | 4,35950 Kč | 435,95 Kč |
| 250 | 4,08624 Kč | 1 021,56 Kč |
| 500 | 3,89046 Kč | 1 945,23 Kč |
| 1 000 | 3,70459 Kč | 3 704,59 Kč |
| 3 000 | 3,42806 Kč | 10 284,18 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



