
345808-1 | |
|---|---|
DigiKey Part Number | 17-345808-1TR-ND - Tape & Reel (TR) 17-345808-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 345808-1 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 345808-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,74640 Kč | 68,66 Kč |
| 50 | 2,61640 Kč | 130,82 Kč |
| 100 | 2,49040 Kč | 249,04 Kč |
| 250 | 2,33412 Kč | 583,53 Kč |
| 500 | 2,22242 Kč | 1 111,21 Kč |
| 1 000 | 2,11639 Kč | 2 116,39 Kč |
| 2 500 | 1,98364 Kč | 4 959,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,90200 Kč | 11 412,00 Kč |
| 12 000 | 1,81120 Kč | 21 734,40 Kč |
| 18 000 | 1,76010 Kč | 31 681,80 Kč |
| 30 000 | 1,69781 Kč | 50 934,30 Kč |
| 42 000 | 1,65799 Kč | 69 635,58 Kč |
| 60 000 | 1,61681 Kč | 97 008,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


