



345253-1 | |
|---|---|
DigiKey Part Number | A122428-ND |
Manufacturer | |
Manufacturer Product Number | 345253-1 |
Description | ANTI-BACKOUT 2WAY TAB HSGECONO |
Customer Reference | |
Detailed Description | Connector Lock Plate For Econoseal III Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | Econoseal III Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 25 | 8,02280 Kč | 200,57 Kč |
| 50 | 7,63580 Kč | 381,79 Kč |
| 100 | 7,26960 Kč | 726,96 Kč |
| 250 | 6,81440 Kč | 1 703,60 Kč |
| 500 | 6,48856 Kč | 3 244,28 Kč |
| 1 000 | 6,17876 Kč | 6 178,76 Kč |
| 2 500 | 5,79172 Kč | 14 479,30 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |



