
344268-1 | |
|---|---|
DigiKey Part Number | 344268-1-ND |
Manufacturer | |
Manufacturer Product Number | 344268-1 |
Description | CONN RCPT HSG 4POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344268-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,12600 Kč | 201,26 Kč |
| 25 | 18,87000 Kč | 471,75 Kč |
| 50 | 17,96500 Kč | 898,25 Kč |
| 100 | 17,10780 Kč | 1 710,78 Kč |
| 250 | 16,03536 Kč | 4 008,84 Kč |
| 800 | 14,77091 Kč | 11 816,73 Kč |
| 1 600 | 14,06586 Kč | 22 505,38 Kč |
| 3 200 | 13,39464 Kč | 42 862,85 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |





