Connector Lock Plate For Econoseal III Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

344261-1

DigiKey Part Number
344261-1-ND
Manufacturer
Manufacturer Product Number
344261-1
Description
CONN TAB ANTI-BACKOUT 13POS YEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For Econoseal III Housings
Datasheet
 Datasheet
EDA/CAD Models
344261-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Lock Plate
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
13
Series
For Use With/Related Products
Econoseal III Housings
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1020,10500 Kč201,05 Kč
2518,84520 Kč471,13 Kč
5017,94000 Kč897,00 Kč
10017,08270 Kč1 708,27 Kč
25016,01200 Kč4 003,00 Kč
50015,24746 Kč7 623,73 Kč
1 00014,51939 Kč14 519,39 Kč
2 50013,61055 Kč34 026,38 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč