
344113-1 | |
|---|---|
DigiKey Part Number | 17-344113-1TR-ND - Tape & Reel (TR) 17-344113-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 344113-1 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 344113-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,31520 Kč | 357,88 Kč |
| 50 | 13,63120 Kč | 681,56 Kč |
| 100 | 12,97840 Kč | 1 297,84 Kč |
| 250 | 12,16460 Kč | 3 041,15 Kč |
| 500 | 11,58356 Kč | 5 791,78 Kč |
| 1 000 | 11,03027 Kč | 11 030,27 Kč |
| 2 500 | 10,33957 Kč | 25 848,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,91484 Kč | 59 489,04 Kč |
| 12 000 | 9,44202 Kč | 113 304,24 Kč |
| 18 000 | 9,17597 Kč | 165 167,46 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |




