
343445-2 | |
|---|---|
DigiKey Part Number | 17-343445-2TR-ND - Tape & Reel (TR) 17-343445-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 343445-2 |
Description | AMP-IN MINI (SPECIAL) 18.5-14 AW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | WTB Phosphor Bronze Terminal Connector 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 343445-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.094" (2.39mm) | |
Insulation Diameter | 0.086" ~ 0.106" (2.18mm ~ 2.69mm) | |
Length - Overall | 0.248" (6.30mm) | |
Wire Gauge | 14-18 AWG | |
Contact Material | Tin | |
Contact Finish | Phosphor Bronze | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 3,37100 Kč | 33,71 Kč |
| 25 | 3,16240 Kč | 79,06 Kč |
| 50 | 3,01280 Kč | 150,64 Kč |
| 100 | 2,86710 Kč | 286,71 Kč |
| 250 | 2,68732 Kč | 671,83 Kč |
| 500 | 2,55872 Kč | 1 279,36 Kč |
| 1 000 | 2,43617 Kč | 2 436,17 Kč |
| 2 500 | 2,28358 Kč | 5 708,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 2,84955 Kč | 170 973,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |










