Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34308

DigiKey Part Number
A09059-ND
Manufacturer
Manufacturer Product Number
34308
Description
CONN SPLICE 10-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
10-22 AWG
Insulation
Fully Insulated
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 780
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53120 Kč338,28 Kč
5012,88440 Kč644,22 Kč
10012,26910 Kč1 226,91 Kč
25011,49936 Kč2 874,84 Kč
50010,95046 Kč5 475,23 Kč
1 00010,42740 Kč10 427,40 Kč
2 5009,77448 Kč24 436,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč