
34166 | |
|---|---|
DigiKey Part Number | A0978-ND |
Manufacturer | |
Manufacturer Product Number | 34166 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 34166 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.385" (9.78mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 50 | 8,15560 Kč | 407,78 Kč |
| 100 | 7,76720 Kč | 776,72 Kč |
| 250 | 7,28044 Kč | 1 820,11 Kč |
| 500 | 6,93228 Kč | 3 466,14 Kč |
| 1 000 | 6,60093 Kč | 6 600,93 Kč |
| 3 000 | 6,10839 Kč | 18 325,17 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









