



341001-4 | |
|---|---|
DigiKey Part Number | 341001-4-ND |
Manufacturer | |
Manufacturer Product Number | 341001-4 |
Description | POSILOK MK 1 L/P |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 341001-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.896" (22.76mm) | |
Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,24640 Kč | 281,16 Kč |
| 50 | 10,70900 Kč | 535,45 Kč |
| 100 | 10,19450 Kč | 1 019,45 Kč |
| 250 | 9,55576 Kč | 2 388,94 Kč |
| 500 | 9,09928 Kč | 4 549,64 Kč |
| 1 000 | 8,66482 Kč | 8 664,82 Kč |
| 2 500 | 8,12203 Kč | 20 305,08 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


