
338110-2 | |
|---|---|
DigiKey Part Number | A142577-ND |
Manufacturer | |
Manufacturer Product Number | 338110-2 |
Description | Z-PACK SHLD.LOWER B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Shield For Z-Pack Series Type B, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 338110-2 Models |
Category | Accessory Type Ground Shield |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Z-Pack Series |
Series | Specifications Type B, Lower |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 76,37300 Kč | 763,73 Kč |
| 25 | 71,57600 Kč | 1 789,40 Kč |
| 50 | 68,15580 Kč | 3 407,79 Kč |
| 100 | 64,90230 Kč | 6 490,23 Kč |
| 250 | 60,83800 Kč | 15 209,50 Kč |
| 500 | 57,93492 Kč | 28 967,46 Kč |
| 1 000 | 55,17156 Kč | 55 171,56 Kč |
| 2 500 | 51,72072 Kč | 129 301,80 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |




