4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338070-4

DigiKey Part Number
A99482TR-ND - Tape & Reel (TR)
A99482CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
338070-4
Description
CONN RCPT 4POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
338070-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Friction Lock
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Red
Part Status
Active
Insulation Height
0.228" (5.80mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-215570-4TE Connectivity AMP Connectors10 976A99426CT-ND28,57000 KčDirect
In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1018,33200 Kč183,32 Kč
10015,58110 Kč1 558,11 Kč
50013,90686 Kč6 953,43 Kč
1 00013,24283 Kč13 242,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,66196 Kč31 654,90 Kč
5 00012,05786 Kč60 289,30 Kč
7 50011,71812 Kč87 885,90 Kč
12 50011,30366 Kč141 295,75 Kč
17 50011,03877 Kč193 178,48 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč