Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33459-4

DigiKey Part Number
A136074-ND
Manufacturer
Manufacturer Product Number
33459-4
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.004" (25.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 552
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,27300 Kč82,73 Kč
257,75240 Kč193,81 Kč
507,37860 Kč368,93 Kč
1007,02590 Kč702,59 Kč
2506,58496 Kč1 646,24 Kč
5006,27000 Kč3 135,00 Kč
1 0005,97057 Kč5 970,57 Kč
2 5005,59664 Kč13 991,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč