
330896-2 | |
|---|---|
DigiKey Part Number | A136073TR-ND - Tape & Reel (TR) A136073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 330896-2 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 330896-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.296" (32.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 20,59480 Kč | 514,87 Kč |
| 50 | 19,61220 Kč | 980,61 Kč |
| 100 | 18,67350 Kč | 1 867,35 Kč |
| 250 | 17,50308 Kč | 4 375,77 Kč |
| 500 | 16,66654 Kč | 8 333,27 Kč |
| 1 000 | 15,87092 Kč | 15 870,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,87759 Kč | 37 193,97 Kč |
| 5 000 | 14,16785 Kč | 70 839,25 Kč |
| 7 500 | 13,76861 Kč | 103 264,58 Kč |
| 12 500 | 13,28169 Kč | 166 021,12 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


