Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32996-1

DigiKey Part Number
A136072TR-ND - Tape & Reel (TR)
A136072CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
32996-1
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
32996-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.933" (23.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1082,43800 Kč824,38 Kč
2577,28120 Kč1 932,03 Kč
5073,58540 Kč3 679,27 Kč
10070,07240 Kč7 007,24 Kč
25065,68512 Kč16 421,28 Kč
50064,77674 Kč32 388,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50059,62536 Kč89 438,04 Kč
3 00056,78279 Kč170 348,37 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč