
329636 | |
|---|---|
DigiKey Part Number | A27495-ND |
Manufacturer | |
Manufacturer Product Number | 329636 |
Description | CONN RING CIRC 20-24AWG #2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.040" ~ 0.100" (1.02mm ~ 2.54mm) |
Width - Outer Edges 0.160" (4.06mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.589" (14.96mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 21,67000 Kč | 541,75 Kč |
| 50 | 20,62840 Kč | 1 031,42 Kč |
| 100 | 19,64360 Kč | 1 964,36 Kč |
| 250 | 18,41272 Kč | 4 603,18 Kč |
| 500 | 17,53292 Kč | 8 766,46 Kč |
| 1 000 | 16,69593 Kč | 16 695,93 Kč |
| 3 000 | 15,45096 Kč | 46 352,88 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




