
32951 | |
|---|---|
DigiKey Part Number | A27307-ND |
Manufacturer | |
Manufacturer Product Number | 32951 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32951 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 0.856" (21.74mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 50 | 8,15560 Kč | 407,78 Kč |
| 100 | 7,76720 Kč | 776,72 Kč |
| 250 | 7,28044 Kč | 1 820,11 Kč |
| 500 | 6,93228 Kč | 3 466,14 Kč |
| 1 000 | 6,60093 Kč | 6 600,93 Kč |
| 3 000 | 6,10839 Kč | 18 325,17 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |













