Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Transparent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

329251

DigiKey Part Number
A27571-ND
Manufacturer
Manufacturer Product Number
329251
Description
CONN SPLICE 12-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Transparent
Datasheet
 Datasheet
EDA/CAD Models
329251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
12-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Transparent
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,21700 Kč82,17 Kč
257,70000 Kč192,50 Kč
507,33280 Kč366,64 Kč
1006,98030 Kč698,03 Kč
2506,54280 Kč1 635,70 Kč
5006,22996 Kč3 114,98 Kč
1 0005,93214 Kč5 932,14 Kč
3 0005,48945 Kč16 468,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč