
328849 | |
|---|---|
DigiKey Part Number | A0892-ND |
Manufacturer | |
Manufacturer Product Number | 328849 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 328849 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.713" (18.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.293" (32.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-12R-L | Panduit Corp | 285 | 298-11963-ND | 47,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 43,31700 Kč | 433,17 Kč |
| 25 | 40,60160 Kč | 1 015,04 Kč |
| 50 | 38,65780 Kč | 1 932,89 Kč |
| 100 | 36,81200 Kč | 3 681,20 Kč |
| 250 | 34,50500 Kč | 8 626,25 Kč |
| 500 | 32,85784 Kč | 16 428,92 Kč |
| 1 000 | 31,28992 Kč | 31 289,92 Kč |
| 3 000 | 28,95765 Kč | 86 872,95 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |










