
328730 | |
|---|---|
DigiKey Part Number | A27477-ND |
Manufacturer | |
Manufacturer Product Number | 328730 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 328730 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Natural |
Terminal Type Butt Splice, Closed End, Single Opening | Base Product Number |
Number of Wire Entries 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 25 | 11,26200 Kč | 281,55 Kč |
| 50 | 10,72380 Kč | 536,19 Kč |
| 100 | 10,21090 Kč | 1 021,09 Kč |
| 250 | 9,57016 Kč | 2 392,54 Kč |
| 500 | 9,11260 Kč | 4 556,30 Kč |
| 2 000 | 8,26306 Kč | 16 526,12 Kč |
| 4 000 | 7,86862 Kč | 31 474,48 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |



