
328655 | |
|---|---|
DigiKey Part Number | A28017-ND |
Manufacturer | |
Manufacturer Product Number | 328655 |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 328655 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.711" (18.06mm) | Insulation Diameter 0.468" (11.89mm) |
Length - Overall 2.063" (52.40mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 227,59700 Kč | 2 275,97 Kč |
| 25 | 213,33120 Kč | 5 333,28 Kč |
| 50 | 203,15140 Kč | 10 157,57 Kč |
| 100 | 193,45460 Kč | 19 345,46 Kč |
| 250 | 181,34964 Kč | 45 337,41 Kč |
| 500 | 172,70310 Kč | 86 351,55 Kč |
| 1 000 | 164,46977 Kč | 164 469,77 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |



