
32861 | |
|---|---|
DigiKey Part Number | A28040-ND |
Manufacturer | |
Manufacturer Product Number | 32861 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32861 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.679" (17.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,33300 Kč | 743,33 Kč |
| 25 | 69,66280 Kč | 1 741,57 Kč |
| 50 | 66,33260 Kč | 3 316,63 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| 250 | 59,21100 Kč | 14 802,75 Kč |
| 500 | 56,38550 Kč | 28 192,75 Kč |
| 1 000 | 53,69546 Kč | 53 695,46 Kč |
| 3 000 | 49,69429 Kč | 149 082,87 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |

