Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328527

DigiKey Part Number
A27311-ND
Manufacturer
Manufacturer Product Number
328527
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
328527 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.825" (20.96mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 677
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
109,07200 Kč90,72 Kč
258,50920 Kč212,73 Kč
508,10020 Kč405,01 Kč
1007,71440 Kč771,44 Kč
2507,23100 Kč1 807,75 Kč
5006,88524 Kč3 442,62 Kč
1 0006,55613 Kč6 556,13 Kč
3 0006,06693 Kč18 200,79 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč