
328394 | |
|---|---|
DigiKey Part Number | A0895-ND |
Manufacturer | |
Manufacturer Product Number | 328394 |
Description | CONN SPADE TERM 16-22AWG #2 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 328394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.727" (18.47mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 25 | 11,96880 Kč | 299,22 Kč |
| 50 | 11,39780 Kč | 569,89 Kč |
| 100 | 10,85180 Kč | 1 085,18 Kč |
| 250 | 10,17060 Kč | 2 542,65 Kč |
| 500 | 9,68470 Kč | 4 842,35 Kč |
| 1 000 | 9,22232 Kč | 9 222,32 Kč |
| 3 000 | 8,53429 Kč | 25 602,87 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

















